Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N200-020-BL

DigiKey Part Number
TL1484-ND
Manufacturer
Manufacturer Product Number
N200-020-BL
Description
CABLE MOD 8P8C PLUG TO PLUG 20'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
20.00' (6.10m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N201P-020-BLEaton Tripp Lite13095-N201P-020-BL-ND461,12000 KčParametric Equivalent
BC-6UE020FCinch Connectivity Solutions20116-BC-6UE020F-ND195,62000 KčParametric Equivalent
C601106020Belden Inc.7BEL26768-ND579,99000 KčParametric Equivalent
C6PATCH20BLStarTech.com95214-C6PATCH20BL-ND335,77000 KčParametric Equivalent
N6PAT20BLSStarTech.com05214-N6PAT20BLS-ND300,74000 KčParametric Equivalent
In-Stock: 44
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1238,59000 Kč238,59 Kč
10202,77800 Kč2 027,78 Kč
25190,06880 Kč4 751,72 Kč
50180,99660 Kč9 049,83 Kč
100172,36030 Kč17 236,03 Kč
250161,57508 Kč40 393,77 Kč
500153,87062 Kč76 935,31 Kč
1 000149,89891 Kč149 898,91 Kč
Manufacturers Standard Package
Unit Price without VAT:238,59000 Kč
Unit Price with VAT:288,69390 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 9
Unit Price: 238,59000 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 35
Unit Price: 256,11000 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 0
Unit Price: 251,10000 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 0
Unit Price: 241,51000 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 0
Unit Price:
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 7
Unit Price: 75,71000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 18
Unit Price: 91,35000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 257
Unit Price: 99,06000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 70
Unit Price: 118,25000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 89
Unit Price: 120,75000 Kč