Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N200-020-GY | |
|---|---|
DigiKey Part Number | N200-020-GY-ND |
Manufacturer | |
Manufacturer Product Number | N200-020-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 20.00' (6.10m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201-020-GY | Eaton Tripp Lite | 75 | TL981-ND | 261,11000 Kč | Parametric Equivalent |
| BC-6UG020F | Cinch Connectivity Solutions | 0 | 116-BC-6UG020F-ND | 196,46000 Kč | Parametric Equivalent |
| C601108020 | Belden Inc. | 1 | BEL26930-ND | 579,99000 Kč | Parametric Equivalent |
| C6PATCH20GR | StarTech.com | 10 | 5214-C6PATCH20GR-ND | 335,77000 Kč | Parametric Equivalent |
| DK-1611-020/G | Assmann WSW Components | 0 | AE10542-ND | 200,43800 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,10000 Kč | 251,10 Kč |
| Unit Price without VAT: | 251,10000 Kč |
|---|---|
| Unit Price with VAT: | 303,83100 Kč |





















