
C601108020 | |
|---|---|
DigiKey Part Number | BEL26930-ND |
Manufacturer | |
Manufacturer Product Number | C601108020 |
Description | PATCHCORD BCAT6+ CMR GRY 20FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,95000 Kč | 583,95 Kč |
| 10 | 496,30900 Kč | 4 963,09 Kč |
| 25 | 465,24000 Kč | 11 631,00 Kč |
| 50 | 443,04520 Kč | 22 152,26 Kč |
| 100 | 421,91070 Kč | 42 191,07 Kč |
| 250 | 395,52756 Kč | 98 881,89 Kč |
| 500 | 376,67388 Kč | 188 336,94 Kč |
| Unit Price without VAT: | 583,95000 Kč |
|---|---|
| Unit Price with VAT: | 706,57950 Kč |

