Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRDE695GRY-20 | |
|---|---|
DigiKey Part Number | 5073-TRDE695GRY-20-ND |
Manufacturer | |
Manufacturer Product Number | TRDE695GRY-20 |
Description | ECNMY RJ45/RJ45 CAT6 GRY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 20.00' (6.10m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695GRY-20 | L-com | 0 | 5073-TRD695GRY-20-ND | 1 176,67000 Kč | Parametric Equivalent |
| BC-6UG020F | Cinch Connectivity Solutions | 0 | 116-BC-6UG020F-ND | 196,46000 Kč | Parametric Equivalent |
| C601108020 | Belden Inc. | 1 | BEL26930-ND | 579,99000 Kč | Parametric Equivalent |
| C6PATCH20GR | StarTech.com | 10 | 5214-C6PATCH20GR-ND | 335,77000 Kč | Parametric Equivalent |
| DK-1611-020/G | Assmann WSW Components | 0 | AE10542-ND | 200,43800 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,17000 Kč | 472,17 Kč |
| Unit Price without VAT: | 472,17000 Kč |
|---|---|
| Unit Price with VAT: | 571,32570 Kč |











