Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-1511-015/BL

DigiKey Part Number
AE10496-ND
Manufacturer
Manufacturer Product Number
DK-1511-015/BL
Description
CABLE MOD 8P8C PLUG TO PLUG 15'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
15.00' (4.57m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 030
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141,19000 Kč141,19 Kč
10119,91900 Kč1 199,19 Kč
25112,41120 Kč2 810,28 Kč
50107,04300 Kč5 352,15 Kč
100101,93130 Kč10 193,13 Kč
25095,55072 Kč23 887,68 Kč
50090,99296 Kč45 496,48 Kč
1 00086,65377 Kč86 653,77 Kč
2 50081,23526 Kč203 088,15 Kč
Manufacturers Standard Package
Unit Price without VAT:141,19000 Kč
Unit Price with VAT:170,83990 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 25
Unit Price: 154,33000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 23
Unit Price: 162,67000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 0
Unit Price: 119,35338 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 81,13000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 3154
Unit Price: 87,59000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 4830
Unit Price: 115,96000 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 0
Unit Price: 194,37000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 233,37000 Kč