Direct
Direct

DK-1511-025/BL | |
|---|---|
DigiKey Part Number | AE10504-ND |
Manufacturer | |
Manufacturer Product Number | DK-1511-025/BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N002-025-BK | Eaton Tripp Lite | 92 | TL581-ND | 192,29000 Kč | Direct |
| N200-025-BK | Eaton Tripp Lite | 0 | TL1485-ND | 279,67000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,37000 Kč | 233,37 Kč |
| 10 | 198,25200 Kč | 1 982,52 Kč |
| 25 | 185,83080 Kč | 4 645,77 Kč |
| 50 | 176,95480 Kč | 8 847,74 Kč |
| 100 | 168,50830 Kč | 16 850,83 Kč |
| 250 | 157,96456 Kč | 39 491,14 Kč |
| 500 | 150,43198 Kč | 75 215,99 Kč |
| 1 000 | 143,25997 Kč | 143 259,97 Kč |
| Unit Price without VAT: | 233,37000 Kč |
|---|---|
| Unit Price with VAT: | 282,37770 Kč |











