Direct

DK-1511-025/WH | |
|---|---|
DigiKey Part Number | AE10507-ND |
Manufacturer | |
Manufacturer Product Number | DK-1511-025/WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201-025-WH | Eaton Tripp Lite | 801 | TL994-ND | 329,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,89000 Kč | 250,89 Kč |
| 10 | 213,20600 Kč | 2 132,06 Kč |
| 25 | 199,85400 Kč | 4 996,35 Kč |
| 50 | 190,31480 Kč | 9 515,74 Kč |
| 100 | 181,23010 Kč | 18 123,01 Kč |
| 250 | 169,89056 Kč | 42 472,64 Kč |
| 500 | 161,78904 Kč | 80 894,52 Kč |
| 1 000 | 154,07689 Kč | 154 076,89 Kč |
| Unit Price without VAT: | 250,89000 Kč |
|---|---|
| Unit Price with VAT: | 303,57690 Kč |










