
DK-1511-100/G | |
|---|---|
DigiKey Part Number | AE10514-ND |
Manufacturer | |
Manufacturer Product Number | DK-1511-100/G |
Description | CABLE MOD 8P8C PLUG TO PLUG 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 100.00' (30.48m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 833,18000 Kč | 833,18 Kč |
| 10 | 708,12800 Kč | 7 081,28 Kč |
| 25 | 663,80560 Kč | 16 595,14 Kč |
| 50 | 632,14680 Kč | 31 607,34 Kč |
| 100 | 602,00030 Kč | 60 200,03 Kč |
| 250 | 564,35900 Kč | 141 089,75 Kč |
| Unit Price without VAT: | 833,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 008,14780 Kč |









