
DK-1511-100/B | |
|---|---|
DigiKey Part Number | 123-DK-1511-100/B-ND |
Manufacturer | |
Manufacturer Product Number | DK-1511-100/B |
Description | CABLE MOD 8P8C PLUG TO PLUG 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 100.00' (30.48m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 780,08000 Kč | 780,08 Kč |
| 10 | 663,09600 Kč | 6 630,96 Kč |
| 25 | 621,58280 Kč | 15 539,57 Kč |
| 50 | 591,93780 Kč | 29 596,89 Kč |
| 100 | 563,70810 Kč | 56 370,81 Kč |
| 250 | 528,45668 Kč | 132 114,17 Kč |
| Unit Price without VAT: | 780,08000 Kč |
|---|---|
| Unit Price with VAT: | 943,89680 Kč |









