TRD524O-BLK-100F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 332,46000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 865,60000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 3 201,99000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 5 121,62000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 632,17000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 563,24333 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 780,08000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 683,48000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 10
Unit Price: 590,25000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD524O-BLK-100F

DigiKey Part Number
5073-TRD524O-BLK-100F-ND
Manufacturer
Manufacturer Product Number
TRD524O-BLK-100F
Description
C5E UTP 22SLD 300V POE PTLC-CMR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
100.00' (30.48m)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 396,14000 Kč4 396,14 Kč
Manufacturers Standard Package
Unit Price without VAT:4 396,14000 Kč
Unit Price with VAT:5 319,32940 Kč