
N001-100-BL | |
|---|---|
DigiKey Part Number | N001-100-BL-ND |
Manufacturer | |
Manufacturer Product Number | N001-100-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 100.00' (30.48m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M45PATCH100B | StarTech.com | 4 | 5214-M45PATCH100B-ND | 598,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,85000 Kč | 644,85 Kč |
| 10 | 548,08300 Kč | 5 480,83 Kč |
| 25 | 513,76280 Kč | 12 844,07 Kč |
| 50 | 489,24920 Kč | 24 462,46 Kč |
| 100 | 465,91600 Kč | 46 591,60 Kč |
| 250 | 444,74352 Kč | 111 185,88 Kč |
| Unit Price without VAT: | 644,85000 Kč |
|---|---|
| Unit Price with VAT: | 780,26850 Kč |








