
M45PATCH100B | |
|---|---|
DigiKey Part Number | 5214-M45PATCH100B-ND |
Manufacturer | |
Manufacturer Product Number | M45PATCH100B |
Description | 100 FT BLUE CAT5E PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 100.00' (30.48m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,55000 Kč | 598,55 Kč |
| 10 | 508,77000 Kč | 5 087,70 Kč |
| 25 | 476,91520 Kč | 11 922,88 Kč |
| 50 | 454,16180 Kč | 22 708,09 Kč |
| 100 | 432,49720 Kč | 43 249,72 Kč |
| 250 | 405,45176 Kč | 101 362,94 Kč |
| 500 | 386,12790 Kč | 193 063,95 Kč |
| Unit Price without VAT: | 598,55000 Kč |
|---|---|
| Unit Price with VAT: | 724,24550 Kč |

