Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N001-050-BK

DigiKey Part Number
TL1448-ND
Manufacturer
Manufacturer Product Number
N001-050-BK
Description
CABLE MOD 8P8C PLUG TO PLUG 50'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
50.00' (15.24m)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1389,30000 Kč389,30 Kč
10330,84400 Kč3 308,44 Kč
25310,12360 Kč7 753,09 Kč
50295,32000 Kč14 766,00 Kč
100281,23250 Kč28 123,25 Kč
250263,63828 Kč65 909,57 Kč
500251,07140 Kč125 535,70 Kč
Manufacturers Standard Package
Unit Price without VAT:389,30000 Kč
Unit Price with VAT:471,05300 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 0
Unit Price: 362,64000 Kč
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 0
Unit Price: 358,44000 Kč
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 0
Unit Price: 351,30000 Kč
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 0
Unit Price: 289,53300 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 25
Unit Price: 68,24000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 53
Unit Price: 82,31000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 44
Unit Price: 94,49000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 219
Unit Price: 114,65000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 950
Unit Price: 124,52000 Kč