Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N001-050-GY | |
|---|---|
DigiKey Part Number | TL1450-ND |
Manufacturer | |
Manufacturer Product Number | N001-050-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N002-050-GY | Eaton Tripp Lite | 1 | TL590-ND | 356,42000 Kč | Parametric Equivalent |
| N007-050-GY | Eaton Tripp Lite | 0 | N007-050-GY-ND | 1 123,07000 Kč | Parametric Equivalent |
| 45PATCH50GR | StarTech.com | 10 | 5214-45PATCH50GR-ND | 495,11000 Kč | Parametric Equivalent |
| 73-7770-50 | Cinch Connectivity Solutions | 0 | 116-73-7770-50-ND | 311,21733 Kč | Parametric Equivalent |
| 73-7790-50 | Cinch Connectivity Solutions | 0 | 116-73-7790-50-ND | 299,84411 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,00000 Kč | 356,00 Kč |
| 10 | 302,53000 Kč | 3 025,30 Kč |
| 25 | 283,56800 Kč | 7 089,20 Kč |
| 50 | 270,03700 Kč | 13 501,85 Kč |
| 100 | 257,15250 Kč | 25 715,25 Kč |
| 250 | 241,06540 Kč | 60 266,35 Kč |
| 500 | 229,57192 Kč | 114 785,96 Kč |
| Unit Price without VAT: | 356,00000 Kč |
|---|---|
| Unit Price with VAT: | 430,76000 Kč |























