TRD450-50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 904,29000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 375,84000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 006,90000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 10
Unit Price: 495,11000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 311,21733 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 299,84411 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 227,80467 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 169,85560 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 476,55000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 8
Unit Price: 589,17000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 356,00000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1
Unit Price: 356,42000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 1 123,07000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD450-50

DigiKey Part Number
5073-TRD450-50-ND
Manufacturer
Manufacturer Product Number
TRD450-50
Description
CBL RJ45/RJ45 CAT5E 2-PR 50'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
50.00' (15.24m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD450CR-50L-com05073-TRD450CR-50-ND904,29000 KčParametric Equivalent
TRD815GRY-50L-com05073-TRD815GRY-50-ND1 375,84000 KčParametric Equivalent
TRD855-50L-com05073-TRD855-50-ND1 006,90000 KčParametric Equivalent
45PATCH50GRStarTech.com105214-45PATCH50GR-ND495,11000 KčParametric Equivalent
73-7770-50Cinch Connectivity Solutions0116-73-7770-50-ND311,21733 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1946,42000 Kč946,42 Kč
Manufacturers Standard Package
Unit Price without VAT:946,42000 Kč
Unit Price with VAT:1 145,16820 Kč