
45PATCH50GR | |
|---|---|
DigiKey Part Number | 5214-45PATCH50GR-ND |
Manufacturer | |
Manufacturer Product Number | 45PATCH50GR |
Description | 50FT CAT5E UTP PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 50.00' (15.24m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,11000 Kč | 495,11 Kč |
| 10 | 420,73900 Kč | 4 207,39 Kč |
| Unit Price without VAT: | 495,11000 Kč |
|---|---|
| Unit Price with VAT: | 599,08310 Kč |

