Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N007-050-GY | |
|---|---|
DigiKey Part Number | N007-050-GY-ND |
Manufacturer | |
Manufacturer Product Number | N007-050-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N001-050-GY | Eaton Tripp Lite | 0 | TL1450-ND | 356,00000 Kč | Parametric Equivalent |
| N002-050-GY | Eaton Tripp Lite | 1 | TL590-ND | 356,42000 Kč | Parametric Equivalent |
| 45PATCH50GR | StarTech.com | 10 | 5214-45PATCH50GR-ND | 495,11000 Kč | Parametric Equivalent |
| 73-7770-50 | Cinch Connectivity Solutions | 0 | 116-73-7770-50-ND | 311,21733 Kč | Parametric Equivalent |
| 73-7790-50 | Cinch Connectivity Solutions | 0 | 116-73-7790-50-ND | 299,84411 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 123,07000 Kč | 1 123,07 Kč |
| Unit Price without VAT: | 1 123,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 358,91470 Kč |














