Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855-50 | |
|---|---|
DigiKey Part Number | 5073-TRD855-50-ND |
Manufacturer | |
Manufacturer Product Number | TRD855-50 |
Description | CBL RJ45/RJ45 CAT5E EIA568 50' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 50.00' (15.24m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD450-50 | L-com | 0 | 5073-TRD450-50-ND | 946,42000 Kč | Parametric Equivalent |
| TRD450CR-50 | L-com | 0 | 5073-TRD450CR-50-ND | 904,29000 Kč | Parametric Equivalent |
| TRD815GRY-50 | L-com | 0 | 5073-TRD815GRY-50-ND | 1 375,84000 Kč | Parametric Equivalent |
| 45PATCH50GR | StarTech.com | 10 | 5214-45PATCH50GR-ND | 495,11000 Kč | Parametric Equivalent |
| 73-7770-50 | Cinch Connectivity Solutions | 0 | 116-73-7770-50-ND | 311,21733 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 006,90000 Kč | 1 006,90 Kč |
| Unit Price without VAT: | 1 006,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 218,34900 Kč |












