
N200-010-BK | |
|---|---|
DigiKey Part Number | TL1476-ND |
Manufacturer | |
Manufacturer Product Number | N200-010-BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-6UK010F | Cinch Connectivity Solutions | 13 | 116-BC-6UK010F-ND | 126,38000 Kč | Parametric Equivalent |
| C601100010 | Belden Inc. | 2 | BEL26688-ND | 429,41000 Kč | Parametric Equivalent |
| C6PATCH10BK | StarTech.com | 232 | 5214-C6PATCH10BK-ND | 206,47000 Kč | Parametric Equivalent |
| N6PAT10BKS | StarTech.com | 32 | 5214-N6PAT10BKS-ND | 205,22000 Kč | Parametric Equivalent |
| N6PATCH10BK | StarTech.com | 44 | 5214-N6PATCH10BK-ND | 187,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,15000 Kč | 145,15 Kč |
| 10 | 123,40200 Kč | 1 234,02 Kč |
| 25 | 115,67280 Kč | 2 891,82 Kč |
| 50 | 110,14620 Kč | 5 507,31 Kč |
| 100 | 104,88860 Kč | 10 488,86 Kč |
| 250 | 98,32284 Kč | 24 580,71 Kč |
| 500 | 93,63286 Kč | 46 816,43 Kč |
| 1 000 | 89,16769 Kč | 89 167,69 Kč |
| Unit Price without VAT: | 145,15000 Kč |
|---|---|
| Unit Price with VAT: | 175,63150 Kč |

























