Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N200-010-BL

DigiKey Part Number
TL1477-ND
Manufacturer
Manufacturer Product Number
N200-010-BL
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N201P-010-BLEaton Tripp Lite095-N201P-010-BL-ND234,00000 KčParametric Equivalent
BC-6UE010FCinch Connectivity Solutions141116-BC-6UE010F-ND120,75000 KčParametric Equivalent
BM-6UE010FCinch Connectivity Solutions1116-BM-6UE010F-ND296,98000 KčParametric Equivalent
C6PATCH10BLStarTech.com05214-C6PATCH10BL-ND202,30000 KčParametric Equivalent
C6T1106010Belden Inc.1BEL14242-ND583,95000 KčParametric Equivalent
In-Stock: 213
Factory Stock: 4 750
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,15000 Kč145,15 Kč
10123,40200 Kč1 234,02 Kč
25115,67280 Kč2 891,82 Kč
50110,14620 Kč5 507,31 Kč
100104,88860 Kč10 488,86 Kč
25098,32284 Kč24 580,71 Kč
50093,63286 Kč46 816,43 Kč
1 00089,16769 Kč89 167,69 Kč
Manufacturers Standard Package
Unit Price without VAT:145,15000 Kč
Unit Price with VAT:175,63150 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 105
Unit Price: 145,15000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 152,87000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 35
Unit Price: 145,15000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 39
Unit Price: 143,49000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 152,87000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 7
Unit Price: 75,71000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 18
Unit Price: 91,35000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 257
Unit Price: 99,06000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 70
Unit Price: 118,25000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 89
Unit Price: 120,75000 Kč