Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C6PATCH10BL | |
|---|---|
DigiKey Part Number | 5214-C6PATCH10BL-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH10BL |
Description | 10FT BLUE CAT6 UTP PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PAT10BLS | StarTech.com | 24 | 5214-N6PAT10BLS-ND | 205,22000 Kč | Parametric Equivalent |
| N6PATCH10BL | StarTech.com | 42 | 5214-N6PATCH10BL-ND | 187,70000 Kč | Parametric Equivalent |
| N6PATCH10BL10PK | StarTech.com | 169 | 5214-N6PATCH10BL10PK-ND | 1 703,69000 Kč | Parametric Equivalent |
| 73-8892-10 | Cinch Connectivity Solutions | 0 | 116-73-8892-10-ND | 100,43488 Kč | Parametric Equivalent |
| A-MCU60030/B | Assmann WSW Components | 0 | AE10230-ND | 152,04000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,30000 Kč | 202,30 Kč |
| Unit Price without VAT: | 202,30000 Kč |
|---|---|
| Unit Price with VAT: | 244,78300 Kč |















