Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PATCH10BL10PK

DigiKey Part Number
5214-N6PATCH10BL10PK-ND
Manufacturer
Manufacturer Product Number
N6PATCH10BL10PK
Description
10 FT. CAT6 CABLE PACK BLUE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
10.00' (3.05m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 703,69000 Kč1 703,69 Kč
101 448,16400 Kč14 481,64 Kč
251 357,55960 Kč33 938,99 Kč
501 292,83240 Kč64 641,62 Kč
1001 231,20440 Kč123 120,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 703,69000 Kč
Unit Price with VAT:2 061,46490 Kč