


MP-64RJ45UNNB-010 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNB-010-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNB-010 |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,39000 Kč | 209,39 Kč |
| 10 | 177,89700 Kč | 1 778,97 Kč |
| 25 | 166,74400 Kč | 4 168,60 Kč |
| 50 | 158,78540 Kč | 7 939,27 Kč |
| 100 | 151,20450 Kč | 15 120,45 Kč |
| 250 | 141,74316 Kč | 35 435,79 Kč |
| 500 | 134,98306 Kč | 67 491,53 Kč |
| 1 000 | 128,54725 Kč | 128 547,25 Kč |
| Unit Price without VAT: | 209,39000 Kč |
|---|---|
| Unit Price with VAT: | 253,36190 Kč |


