Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-8892-10 | |
|---|---|
DigiKey Part Number | 116-73-8892-10-ND |
Manufacturer | |
Manufacturer Product Number | 73-8892-10 |
Description | C6-500MHZ MOLDED,BU,10FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-6UE010F | Cinch Connectivity Solutions | 141 | 116-BC-6UE010F-ND | 120,75000 Kč | Parametric Equivalent |
| BC-R6UE010F | Cinch Connectivity Solutions | 0 | 116-BC-R6UE010F-ND | 141,40000 Kč | Parametric Equivalent |
| BM-6UE010F | Cinch Connectivity Solutions | 1 | 116-BM-6UE010F-ND | 296,98000 Kč | Parametric Equivalent |
| A-MCU60030/B | Assmann WSW Components | 0 | AE10230-ND | 152,04000 Kč | Parametric Equivalent |
| AMJE0909-0300-BUB-24 | Assmann WSW Components | 0 | AMJE0909-0300-BUB-24-ND | 126,11325 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 100,43488 Kč | 8 034,79 Kč |
| Unit Price without VAT: | 100,43488 Kč |
|---|---|
| Unit Price with VAT: | 121,52620 Kč |















