Similar
Similar
Similar
Similar
Similar
Similar
Similar

A-MCU60030/B | |
|---|---|
DigiKey Part Number | AE10230-ND |
Manufacturer | |
Manufacturer Product Number | A-MCU60030/B |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP60030/B | Assmann WSW Components | 220 | AE10200-ND | 314,71000 Kč | Similar |
| A-MCU60020/B | Assmann WSW Components | 3 017 | AE10225-ND | 155,79000 Kč | Similar |
| A-MCU60030 | Assmann WSW Components | 64 | AE10234-ND | 164,97000 Kč | Similar |
| A-MCU60030/G | Assmann WSW Components | 0 | AE10231-ND | 149,31492 Kč | Similar |
| A-MCU60030/R | Assmann WSW Components | 0 | AE10232-ND | 98,65517 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,04000 Kč | 152,04 Kč |
| 10 | 129,15800 Kč | 1 291,58 Kč |
| 25 | 121,06200 Kč | 3 026,55 Kč |
| 50 | 115,28080 Kč | 5 764,04 Kč |
| 100 | 109,77710 Kč | 10 977,71 Kč |
| 250 | 102,90520 Kč | 25 726,30 Kč |
| 500 | 97,99666 Kč | 48 998,33 Kč |
| 1 000 | 93,32357 Kč | 93 323,57 Kč |
| Unit Price without VAT: | 152,04000 Kč |
|---|---|
| Unit Price with VAT: | 183,96840 Kč |







