Similar
Similar
Similar
Similar
Similar
Similar
Similar

A-MCU60030/G | |
|---|---|
DigiKey Part Number | AE10231-ND |
Manufacturer | |
Manufacturer Product Number | A-MCU60030/G |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP60030/G | Assmann WSW Components | 0 | AE10201-ND | 206,54706 Kč | Similar |
| A-MCU60020/G | Assmann WSW Components | 87 | AE10226-ND | 124,09000 Kč | Similar |
| A-MCU60030 | Assmann WSW Components | 64 | AE10234-ND | 164,97000 Kč | Similar |
| A-MCU60030/B | Assmann WSW Components | 0 | AE10230-ND | 152,04000 Kč | Similar |
| A-MCU60030/R | Assmann WSW Components | 0 | AE10232-ND | 98,65517 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 149,31492 Kč | 17 917,79 Kč |
| Unit Price without VAT: | 149,31492 Kč |
|---|---|
| Unit Price with VAT: | 180,67105 Kč |







