Similar
Similar
Similar
Similar
Similar
Similar

A-MCSSP60030/G | |
|---|---|
DigiKey Part Number | AE10201-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP60030/G |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Double Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP60020/G | Assmann WSW Components | 77 | AE10196-ND | 198,64000 Kč | Similar |
| A-MCSSP60030 | Assmann WSW Components | 1 981 | AE10204-ND | 266,46000 Kč | Similar |
| A-MCSSP60030/B | Assmann WSW Components | 222 | AE10200-ND | 316,86000 Kč | Similar |
| A-MCSSP60030/R | Assmann WSW Components | 97 | AE10202-ND | 289,56000 Kč | Similar |
| A-MCSSP60030/Y | Assmann WSW Components | 0 | AE10203-ND | 205,88800 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 207,95833 Kč | 37 432,50 Kč |
| Unit Price without VAT: | 207,95833 Kč |
|---|---|
| Unit Price with VAT: | 251,62958 Kč |









