Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCSSP60100/G

DigiKey Part Number
AE10211-ND
Manufacturer
Manufacturer Product Number
A-MCSSP60100/G
Description
CABLE MOD 8P8C PLUG-PLUG 32.81'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
32.81' (10.00m)
Packaging
Bulk
Shielding
Double Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1627,00000 Kč627,00 Kč
10532,86600 Kč5 328,66 Kč
25499,50880 Kč12 487,72 Kč
50475,68020 Kč23 784,01 Kč
100452,99200 Kč45 299,20 Kč
250424,66104 Kč106 165,26 Kč
500404,42400 Kč202 212,00 Kč
Manufacturers Standard Package
Unit Price without VAT:627,00000 Kč
Unit Price with VAT:758,67000 Kč
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 104
Unit Price: 745,01000 Kč
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 7
Unit Price: 668,16000 Kč
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 0
Unit Price: 668,16000 Kč
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 0
Unit Price: 745,01000 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 222
Unit Price: 106,25000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 77
Unit Price: 198,64000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 0
Unit Price: 207,95833 Kč
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 18
Unit Price: 436,55000 Kč