Similar
Similar
Similar
Similar
Similar
Similar

A-MCSSP60100/Y | |
|---|---|
DigiKey Part Number | AE10213-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP60100/Y |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Double Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP60070/Y | Assmann WSW Components | 0 | A-MCSSP60070/Y-ND | 208,17420 Kč | Similar |
| A-MCSSP60100 | Assmann WSW Components | 0 | AE10214-ND | 745,01000 Kč | Similar |
| A-MCSSP60100/B | Assmann WSW Components | 104 | AE10210-ND | 745,01000 Kč | Similar |
| A-MCSSP60100/G | Assmann WSW Components | 3 | AE10211-ND | 627,00000 Kč | Similar |
| A-MCSSP60100/R | Assmann WSW Components | 7 | AE10212-ND | 668,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,16000 Kč | 668,16 Kč |
| 10 | 567,95400 Kč | 5 679,54 Kč |
| 25 | 532,39160 Kč | 13 309,79 Kč |
| 50 | 506,98840 Kč | 25 349,42 Kč |
| 100 | 482,81120 Kč | 48 281,12 Kč |
| 250 | 452,62028 Kč | 113 155,07 Kč |
| Unit Price without VAT: | 668,16000 Kč |
|---|---|
| Unit Price with VAT: | 808,47360 Kč |









