Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCSSP60005/Y

DigiKey Part Number
AE10188-ND
Manufacturer
Manufacturer Product Number
A-MCSSP60005/Y
Description
CABLE MOD 8P8C PLUG-PLUG 1.64'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Double Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
1.64' (500.0mm)
Packaging
Bulk
Shielding
Double Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 745
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1132,08000 Kč132,08 Kč
10112,27600 Kč1 122,76 Kč
25105,24200 Kč2 631,05 Kč
50100,21500 Kč5 010,75 Kč
10095,42960 Kč9 542,96 Kč
25089,45568 Kč22 363,92 Kč
50085,18762 Kč42 593,81 Kč
1 00081,12514 Kč81 125,14 Kč
2 50076,05232 Kč190 130,80 Kč
Manufacturers Standard Package
Unit Price without VAT:132,08000 Kč
Unit Price with VAT:159,81680 Kč
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 8855
Unit Price: 123,89000 Kč
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 222
Unit Price: 106,25000 Kč
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 403
Unit Price: 132,08000 Kč
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 2801
Unit Price: 132,08000 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 54
Unit Price: 198,64000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 0
Unit Price: 205,88800 Kč
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 0
Unit Price: 264,89400 Kč
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 0
Unit Price: 668,16000 Kč