Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCSSP60020/Y

DigiKey Part Number
AE10198-ND
Manufacturer
Manufacturer Product Number
A-MCSSP60020/Y
Description
CABLE MOD 8P8C PLUG-PLUG 6.56'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
6.56' (2.00m)
Packaging
Bulk
Shielding
Double Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1198,64000 Kč198,64 Kč
10168,78200 Kč1 687,82 Kč
25158,20720 Kč3 955,18 Kč
50150,64800 Kč7 532,40 Kč
100143,45830 Kč14 345,83 Kč
250134,47960 Kč33 619,90 Kč
500128,06638 Kč64 033,19 Kč
1 000121,95953 Kč121 959,53 Kč
Manufacturers Standard Package
Unit Price without VAT:198,64000 Kč
Unit Price with VAT:240,35440 Kč
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 1129
Unit Price: 209,35000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 77
Unit Price: 198,64000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 355
Unit Price: 198,64000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 352
Unit Price: 198,64000 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 607
Unit Price: 132,08000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 0
Unit Price: 205,88800 Kč
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 0
Unit Price: 264,89400 Kč
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 0
Unit Price: 668,16000 Kč