
A-MCSSP60050/G | |
|---|---|
DigiKey Part Number | AE10206-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP60050/G |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Double Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,55000 Kč | 436,55 Kč |
| 10 | 370,97200 Kč | 3 709,72 Kč |
| 25 | 347,73520 Kč | 8 693,38 Kč |
| 50 | 331,13840 Kč | 16 556,92 Kč |
| 100 | 315,34170 Kč | 31 534,17 Kč |
| 250 | 295,61572 Kč | 73 903,93 Kč |
| 500 | 281,52354 Kč | 140 761,77 Kč |
| Unit Price without VAT: | 436,55000 Kč |
|---|---|
| Unit Price with VAT: | 528,22550 Kč |









