
A-MCU60030 | |
|---|---|
DigiKey Part Number | AE10234-ND |
Manufacturer | |
Manufacturer Product Number | A-MCU60030 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,97000 Kč | 164,97 Kč |
| 10 | 140,12800 Kč | 1 401,28 Kč |
| 25 | 131,34800 Kč | 3 283,70 Kč |
| 50 | 125,07460 Kč | 6 253,73 Kč |
| 100 | 119,10370 Kč | 11 910,37 Kč |
| 250 | 111,64952 Kč | 27 912,38 Kč |
| 500 | 106,32342 Kč | 53 161,71 Kč |
| 1 000 | 101,25408 Kč | 101 254,08 Kč |
| Unit Price without VAT: | 164,97000 Kč |
|---|---|
| Unit Price with VAT: | 199,61370 Kč |





