
A-MCU60050/G | |
|---|---|
DigiKey Part Number | AE10236-ND |
Manufacturer | |
Manufacturer Product Number | A-MCU60050/G |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,77000 Kč | 179,77 Kč |
| 10 | 152,85000 Kč | 1 528,50 Kč |
| 25 | 143,26880 Kč | 3 581,72 Kč |
| 50 | 136,42840 Kč | 6 821,42 Kč |
| 100 | 129,91520 Kč | 12 991,52 Kč |
| 250 | 121,78444 Kč | 30 446,11 Kč |
| 500 | 115,97576 Kč | 57 987,88 Kč |
| 1 000 | 110,44593 Kč | 110 445,93 Kč |
| Unit Price without VAT: | 179,77000 Kč |
|---|---|
| Unit Price with VAT: | 217,52170 Kč |









