Similar
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade

A-MCU60050/Y | |
|---|---|
DigiKey Part Number | AE10238-ND |
Manufacturer | |
Manufacturer Product Number | A-MCU60050/Y |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP60050/Y | Assmann WSW Components | 0 | AE10208-ND | 263,09640 Kč | Similar |
| A-MCU60030/Y | Assmann WSW Components | 0 | AE10233-ND | 150,42725 Kč | Similar |
| A-MCU60050 | Assmann WSW Components | 0 | AE10239-ND | 99,47771 Kč | Similar |
| A-MCU60050/B | Assmann WSW Components | 0 | AE10235-ND | 99,47771 Kč | Similar |
| A-MCU60050/G | Assmann WSW Components | 6 | AE10236-ND | 179,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 97,52629 Kč | 6 826,84 Kč |
| Unit Price without VAT: | 97,52629 Kč |
|---|---|
| Unit Price with VAT: | 118,00681 Kč |











