
A-MCU60005/Y | |
|---|---|
DigiKey Part Number | AE10218-ND |
Manufacturer | |
Manufacturer Product Number | A-MCU60005/Y |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09474747104 | HARTING | 1 407 | 1195-2280-ND | 325,97000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,73000 Kč | 100,73 Kč |
| 10 | 85,63300 Kč | 856,33 Kč |
| 25 | 80,26880 Kč | 2 006,72 Kč |
| 50 | 76,43120 Kč | 3 821,56 Kč |
| 100 | 72,77940 Kč | 7 277,94 Kč |
| 250 | 68,22336 Kč | 17 055,84 Kč |
| 500 | 64,96822 Kč | 32 484,11 Kč |
| 1 000 | 61,86930 Kč | 61 869,30 Kč |
| 2 500 | 57,99998 Kč | 144 999,95 Kč |
| Unit Price without VAT: | 100,73000 Kč |
|---|---|
| Unit Price with VAT: | 121,88330 Kč |









