
09474747104 | |
|---|---|
DigiKey Part Number | 1195-2280-ND |
Manufacturer | |
Manufacturer Product Number | 09474747104 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747104 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 1.64' (500.0mm) |
Series | Shielding Shielded |
Packaging Bag | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,95000 Kč | 301,95 Kč |
| 10 | 256,59600 Kč | 2 565,96 Kč |
| 25 | 240,52800 Kč | 6 013,20 Kč |
| 50 | 229,05040 Kč | 11 452,52 Kč |
| 100 | 218,11880 Kč | 21 811,88 Kč |
| 250 | 204,47348 Kč | 51 118,37 Kč |
| 500 | 194,72328 Kč | 97 361,64 Kč |
| 1 000 | 185,44111 Kč | 185 441,11 Kč |
| Unit Price without VAT: | 301,95000 Kč |
|---|---|
| Unit Price with VAT: | 365,35950 Kč |






