Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09474747113

DigiKey Part Number
1195-2283-ND
Manufacturer
Manufacturer Product Number
09474747113
Description
CABLE MOD 8P8C PLUG-PLUG 9.84'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09474747113 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
9.84' (3.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a, Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 277
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1596,76000 Kč596,76 Kč
10507,16500 Kč5 071,65 Kč
25475,41160 Kč11 885,29 Kč
50452,73360 Kč22 636,68 Kč
100431,13510 Kč43 113,51 Kč
250404,17540 Kč101 043,85 Kč
500384,90972 Kč192 454,86 Kč
Manufacturers Standard Package
Unit Price without VAT:596,76000 Kč
Unit Price with VAT:722,07960 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 0.66'
In-Stock: 622
Unit Price: 253,87000 Kč
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 843
Unit Price: 292,29000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 1301
Unit Price: 354,87000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 0
Unit Price: 476,86000 Kč