Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09474747111

DigiKey Part Number
1195-2282-ND
Manufacturer
Manufacturer Product Number
09474747111
Description
CABLE MOD 8P8C PLUG-PLUG 6.56'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09474747111 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
6.56' (2.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6, Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1476,86000 Kč476,86 Kč
10405,21900 Kč4 052,19 Kč
25379,84560 Kč9 496,14 Kč
50361,72420 Kč18 086,21 Kč
100344,46800 Kč34 446,80 Kč
250322,92152 Kč80 730,38 Kč
500307,52956 Kč153 764,78 Kč
Manufacturers Standard Package
Unit Price without VAT:476,86000 Kč
Unit Price with VAT:577,00060 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 0.66'
In-Stock: 622
Unit Price: 253,87000 Kč
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 843
Unit Price: 292,29000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 1301
Unit Price: 354,87000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 277
Unit Price: 596,76000 Kč