Parametric Equivalent

09474747121 | |
|---|---|
DigiKey Part Number | 09474747121-ND |
Manufacturer | |
Manufacturer Product Number | 09474747121 |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747121 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09474747128 | HARTING | 0 | 09474747128-ND | 1 345,53100 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 441,93000 Kč | 1 441,93 Kč |
| 10 | 1 225,67400 Kč | 12 256,74 Kč |
| 25 | 1 148,97680 Kč | 28 724,42 Kč |
| 50 | 1 094,18900 Kč | 54 709,45 Kč |
| 100 | 1 042,02990 Kč | 104 202,99 Kč |
| Unit Price without VAT: | 1 441,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 744,73530 Kč |


