
09474747123 | |
|---|---|
DigiKey Part Number | 09474747123-ND |
Manufacturer | |
Manufacturer Product Number | 09474747123 |
Description | CABLE MOD 8P8C PLUG-PLUG 65.62' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747123 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 892,89000 Kč | 2 892,89 Kč |
| 10 | 2 459,20200 Kč | 24 592,02 Kč |
| 25 | 2 305,38720 Kč | 57 634,68 Kč |
| 50 | 2 195,50040 Kč | 109 775,02 Kč |
| Unit Price without VAT: | 2 892,89000 Kč |
|---|---|
| Unit Price with VAT: | 3 500,39690 Kč |


