


09474747126 | |
|---|---|
DigiKey Part Number | 09474747126-ND |
Manufacturer | |
Manufacturer Product Number | 09474747126 |
Description | CABLE MOD 8P8C PLUG-PLUG 82.02' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 82.02' (25.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747126 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 82.02' (25.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 498,90000 Kč | 3 498,90 Kč |
| 10 | 2 974,43000 Kč | 29 744,30 Kč |
| 25 | 2 788,41680 Kč | 69 710,42 Kč |
| 50 | 2 655,52460 Kč | 132 776,23 Kč |
| Unit Price without VAT: | 3 498,90000 Kč |
|---|---|
| Unit Price with VAT: | 4 233,66900 Kč |


