
09474747109 | |
|---|---|
DigiKey Part Number | 1195-2281-ND |
Manufacturer | |
Manufacturer Product Number | 09474747109 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747109 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 3.28' (1.00m) |
Series | Shielding Shielded |
Packaging Bag | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,87000 Kč | 354,87 Kč |
| 10 | 301,55200 Kč | 3 015,52 Kč |
| 25 | 282,65840 Kč | 7 066,46 Kč |
| 50 | 269,16500 Kč | 13 458,25 Kč |
| 100 | 256,32260 Kč | 25 632,26 Kč |
| 250 | 240,28684 Kč | 60 071,71 Kč |
| 500 | 228,83158 Kč | 114 415,79 Kč |
| Unit Price without VAT: | 354,87000 Kč |
|---|---|
| Unit Price with VAT: | 429,39270 Kč |








