



B64290L0668X038 | |
|---|---|
DigiKey Part Number | 495-3867-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0668X038 |
Description | FERRITE CORE TOROID 17.6UH T38 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy T38 Ferrite Core Toroid Type Length Width 1.551" (39.40mm) Diameter 0.543" (13.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0668X038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T38 | |
Diameter | 1.551" (39.40mm) | |
Inductance Factor (Al) | 17.6 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.71 | |
Effective Length (le) mm | 82.97 | |
Effective Area (Ae) mm² | 116.2 | |
Effective Magnetic Volume (Ve) mm³ | 9644.0 | |
Finish | Epoxy | |
Height | 0.543" (13.80mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,70000 Kč | 174,70 Kč |
| 10 | 117,65200 Kč | 1 176,52 Kč |
| 25 | 98,69880 Kč | 2 467,47 Kč |
| 80 | 82,76625 Kč | 6 621,30 Kč |
| Unit Price without VAT: | 174,70000 Kč |
|---|---|
| Unit Price with VAT: | 211,38700 Kč |



