
CLT25N-C630 | |
|---|---|
DigiKey Part Number | 298-13553-ND |
Manufacturer | |
Manufacturer Product Number | CLT25N-C630 |
Description | SLIT WRAP 0.284" X 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.398" (10.11mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Material Polyamide (PA6), Nylon 6 |
Manufacturer Panduit Corp | Color Black |
Series | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.007" ~ 0.020" (0.18mm ~ 0.51mm) |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Slit Wrap | Heat Protection Heat Stabilized |
Type Attributes Slit Harness | Abrasion Protection Abrasion Resistant |
Diameter - Inside, Non-Expanded 0.284" (7.21mm) | Features Crush Resistant, Impact Resistant |
Diameter - Outside, Non-Expanded 0.398" (10.11mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 671,57000 Kč | 1 671,57 Kč |
| 2 | 1 635,28000 Kč | 3 270,56 Kč |
| 3 | 1 614,42333 Kč | 4 843,27 Kč |
| 5 | 1 588,56400 Kč | 7 942,82 Kč |
| 7 | 1 571,73000 Kč | 11 002,11 Kč |
| 10 | 1 554,04800 Kč | 15 540,48 Kč |
| Unit Price without VAT: | 1 671,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 022,59970 Kč |








