
09474747101 | |
|---|---|
DigiKey Part Number | 1195-2279-ND |
Manufacturer | |
Manufacturer Product Number | 09474747101 |
Description | CABLE MOD 8P8C PLUG-PLUG 0.66' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747101 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.66' (200.0mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,87000 Kč | 253,87 Kč |
| 10 | 215,71200 Kč | 2 157,12 Kč |
| 25 | 202,20240 Kč | 5 055,06 Kč |
| 50 | 192,54740 Kč | 9 627,37 Kč |
| 100 | 183,35870 Kč | 18 335,87 Kč |
| 250 | 171,88628 Kč | 42 971,57 Kč |
| 500 | 163,68948 Kč | 81 844,74 Kč |
| 1 000 | 155,88642 Kč | 155 886,42 Kč |
| Unit Price without VAT: | 253,87000 Kč |
|---|---|
| Unit Price with VAT: | 307,18270 Kč |






