
09474747107 | |
|---|---|
DigiKey Part Number | 1195-6798-ND |
Manufacturer | |
Manufacturer Product Number | 09474747107 |
Description | CABLE MOD 8P8C PLUG-PLUG 2.62' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.62' (800.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747107 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.62' (800.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,74000 Kč | 364,74 Kč |
| 10 | 309,99300 Kč | 3 099,93 Kč |
| 25 | 290,57040 Kč | 7 264,26 Kč |
| 50 | 276,70320 Kč | 13 835,16 Kč |
| 100 | 263,50180 Kč | 26 350,18 Kč |
| 250 | 247,01796 Kč | 61 754,49 Kč |
| 500 | 235,24228 Kč | 117 621,14 Kč |
| Unit Price without VAT: | 364,74000 Kč |
|---|---|
| Unit Price with VAT: | 441,33540 Kč |


