
09474747108 | |
|---|---|
DigiKey Part Number | 09474747108-ND |
Manufacturer | |
Manufacturer Product Number | 09474747108 |
Description | CABLE MOD 8P8C PLUG-PLUG 2.95' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.95' (900.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747108 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 2.95' (900.0mm) |
Series | Shielding Shielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,17000 Kč | 378,17 Kč |
| 10 | 321,43700 Kč | 3 214,37 Kč |
| 25 | 301,31280 Kč | 7 532,82 Kč |
| 50 | 286,92920 Kč | 14 346,46 Kč |
| 100 | 273,23650 Kč | 27 323,65 Kč |
| 250 | 256,14620 Kč | 64 036,55 Kč |
| 500 | 243,93460 Kč | 121 967,30 Kč |
| Unit Price without VAT: | 378,17000 Kč |
|---|---|
| Unit Price with VAT: | 457,58570 Kč |


