
09474747105 | |
|---|---|
DigiKey Part Number | 1195-7093-ND |
Manufacturer | |
Manufacturer Product Number | 09474747105 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.97' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.97' (600.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747105 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 1.97' (600.0mm) |
Series | Shielding Shielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,02000 Kč | 316,02 Kč |
| 10 | 268,56400 Kč | 2 685,64 Kč |
| 25 | 251,73240 Kč | 6 293,31 Kč |
| 50 | 239,71740 Kč | 11 985,87 Kč |
| 100 | 228,27980 Kč | 22 827,98 Kč |
| 250 | 213,99648 Kč | 53 499,12 Kč |
| 500 | 203,79440 Kč | 101 897,20 Kč |
| 1 000 | 194,08052 Kč | 194 080,52 Kč |
| Unit Price without VAT: | 316,02000 Kč |
|---|---|
| Unit Price with VAT: | 382,38420 Kč |


