
09474747112 | |
|---|---|
DigiKey Part Number | 1195-7744-ND |
Manufacturer | |
Manufacturer Product Number | 09474747112 |
Description | CABLE MOD 8P8C PLUG TO PLUG 8.2' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747112 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 8.20' (2.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,03000 Kč | 594,03 Kč |
| 10 | 504,83400 Kč | 5 048,34 Kč |
| 25 | 473,22760 Kč | 11 830,69 Kč |
| 50 | 450,65060 Kč | 22 532,53 Kč |
| 100 | 429,15500 Kč | 42 915,50 Kč |
| 250 | 402,31580 Kč | 100 578,95 Kč |
| 500 | 383,14084 Kč | 191 570,42 Kč |
| Unit Price without VAT: | 594,03000 Kč |
|---|---|
| Unit Price with VAT: | 718,77630 Kč |


